
681M9W4103L141 | |
|---|---|
DigiKey Part Number | 37-681M9W4103L141-ND |
Manufacturer | |
Manufacturer Product Number | 681M9W4103L141 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.45000 | RM57.45 |
| 10 | RM48.82100 | RM488.21 |
| 25 | RM45.76240 | RM1,144.06 |
| 50 | RM43.57800 | RM2,178.90 |
| 100 | RM41.49880 | RM4,149.88 |
| 250 | RM38.90244 | RM9,725.61 |
| 500 | RM37.04750 | RM18,523.75 |
| 1,000 | RM35.28179 | RM35,281.79 |
| Unit Price without VAT: | RM57.45000 |
|---|---|
| Unit Price with VAT: | RM63.19500 |

