



858VA05-203RLU4 | |
|---|---|
DigiKey Part Number | NOR1751-ND |
Manufacturer | |
Manufacturer Product Number | 858VA05-203RLU4 |
Description | CONN PLUG FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM39.79560 | RM3,979.56 |
| Unit Price without VAT: | RM39.79560 |
|---|---|
| Unit Price with VAT: | RM43.77516 |


