



860-008-21SR004 | |
|---|---|
DigiKey Part Number | 37-860-008-21SR004-ND |
Manufacturer | |
Manufacturer Product Number | 860-008-21SR004 |
Description | M12 8P A-CODE FEMALE VERT PANEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM102.76000 | RM102.76 |
| 10 | RM87.33800 | RM873.38 |
| 25 | RM81.87000 | RM2,046.75 |
| 50 | RM77.96400 | RM3,898.20 |
| 100 | RM74.24500 | RM7,424.50 |
| 250 | RM69.60184 | RM17,400.46 |
| 500 | RM66.28444 | RM33,142.22 |
| Unit Price without VAT: | RM102.76000 |
|---|---|
| Unit Price with VAT: | RM113.03600 |

