Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

975T015-010R011 | |
|---|---|
DigiKey Part Number | NOR1108-ND |
Manufacturer | |
Manufacturer Product Number | 975T015-010R011 |
Description | CONN BACKSHELL 15P 90/180DEG BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 975T015-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM11.55720 | RM1,155.72 |
| Unit Price without VAT: | RM11.55720 |
|---|---|
| Unit Price with VAT: | RM12.71292 |




