
982-050-010R031 | |
|---|---|
DigiKey Part Number | 950UE-ND |
Manufacturer | |
Manufacturer Product Number | 982-050-010R031 |
Description | CONN BACKSHELL 50P 90/180DEG GRY |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 982-050-010R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |















