


HDF-V26-113L051 | |
|---|---|
DigiKey Part Number | 37-HDF-V26-113L051-ND |
Manufacturer | |
Manufacturer Product Number | HDF-V26-113L051 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | HDF-V26-113L051 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.27000 | RM54.27 |
| 10 | RM46.12800 | RM461.28 |
| 25 | RM43.23680 | RM1,080.92 |
| 54 | RM40.94981 | RM2,211.29 |
| 108 | RM38.99565 | RM4,211.53 |
| 270 | RM36.55607 | RM9,870.14 |
| 540 | RM34.81296 | RM18,799.00 |
| 1,026 | RM33.27378 | RM34,138.90 |
| Unit Price without VAT: | RM54.27000 |
|---|---|
| Unit Price with VAT: | RM59.69700 |

