


HDF-V44-213L051 | |
|---|---|
DigiKey Part Number | 37-HDF-V44-213L051-ND |
Manufacturer | |
Manufacturer Product Number | HDF-V44-213L051 |
Description | CONN D-SUB HD RCPT 44POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.23000 | RM69.23 |
| 10 | RM58.82400 | RM588.24 |
| 36 | RM53.73722 | RM1,934.54 |
| 72 | RM51.17292 | RM3,684.45 |
| 108 | RM49.73046 | RM5,370.89 |
| 252 | RM46.84690 | RM11,805.42 |
| 504 | RM44.61355 | RM22,485.23 |
| Unit Price without VAT: | RM69.23000 |
|---|---|
| Unit Price with VAT: | RM76.15300 |



