
MHD45PPK9-DB9SK | |
|---|---|
DigiKey Part Number | 37-MHD45PPK9-DB9SK-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PPK9-DB9SK |
Description | MHD45PPK9 WITH MHDB9SS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.95020 | RM495.02 |
| Unit Price without VAT: | RM4.95020 |
|---|---|
| Unit Price with VAT: | RM5.44522 |




