Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJADK25P7080811

DigiKey Part Number
RJADK25P7080811-ND
Manufacturer
Manufacturer Product Number
RJADK25P7080811
Description
ADAPT DB25M TO RJ45 JACK BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 25 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM19.95000RM19.95
10RM16.93800RM169.38
25RM15.87440RM396.86
50RM15.11580RM755.79
100RM14.39420RM1,439.42
300RM13.32060RM3,996.18
500RM12.84912RM6,424.56
1,000RM12.23627RM12,236.27
2,500RM11.47108RM28,677.70
Manufacturers Standard Package
Unit Price without VAT:RM19.95000
Unit Price with VAT:RM21.94500