IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52810-QFAA-R7

DigiKey Part Number
4823-NRF52810-QFAA-R7TR-ND - Tape & Reel (TR)
4823-NRF52810-QFAA-R7CT-ND - Cut Tape (CT)
4823-NRF52810-QFAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52810-QFAA-R7
Description
IC RF TXRX+MCU BLE 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-96dBm
Serial Interfaces
I2C, UART
GPIO
32
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.6mA
Current - Transmitting
4.6mA ~ 25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.49000RM12.49
10RM10.80000RM108.00
25RM10.20320RM255.08
100RM9.38550RM938.55
250RM8.89496RM2,223.74
500RM8.54846RM4,274.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM8.21033RM8,210.33
2,000RM7.90301RM15,806.02
3,000RM7.73157RM23,194.71
5,000RM7.52392RM37,619.60
Manufacturers Standard Package
Unit Price without VAT:RM12.49000
Unit Price with VAT:RM13.73900