
NRF9160-SIBA-B1A-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF9160-SIBA-B1A-R7TR-ND - Tape & Reel (TR) 4823-NRF9160-SIBA-B1A-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NRF9160-SIBA-B1A-R7 |
Description | IC RF TXRX+MCU CELLULAR 127LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Cellular GPS 700MHz ~ 2.2GHz 127-PowerTFLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 23dBm | |
Sensitivity | -155dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2S, PWM, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 127-PowerTFLGA Module | |
Supplier Device Package | 127-LGA (16x10.5) | |
Base Product Number |



