9 Position Two Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N30E900000M3

DigiKey Part Number
6022-N30E900000M3-ND
Manufacturer
Manufacturer Product Number
N30E900000M3
Description
9P DIECAST D-SUB HOOD NI 90 M3 L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
N30E900000M3 Models
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
Northern Technologies
Cable Exit
90°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Zinc Alloy
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws M3
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM27.54000RM27.54
10RM23.41900RM234.19
25RM21.95040RM548.76
50RM20.90180RM1,045.09
200RM18.95415RM3,790.83
400RM18.04973RM7,219.89
600RM17.54108RM10,524.65
1,000RM16.92076RM16,920.76
Manufacturers Standard Package
Unit Price without VAT:RM27.54000
Unit Price with VAT:RM30.29400