Needle Valve Manual Knob Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152-MMC

DigiKey Part Number
4681-152-MMC-ND
Manufacturer
Manufacturer Product Number
152-MMC
Description
Soft Tip Mini Valve, 1/4" (NPT),
Customer Reference
Detailed Description
Needle Valve Manual Knob Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
6000 PSI (414 bar)
Manufacturer
NOSHOK, Inc.
Orifice Diameter
0.172" (4.37mm)
Series
Connection Method
Threaded 1/4" NPT
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Mechanical Life
1,000,000 Cycles
Type
Needle Valve
Weight
0.518 lb (234.96 g)
Actuator Type
Manual Knob
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM169.70000RM169.70
Unit Price without VAT:RM169.70000
Unit Price with VAT:RM186.67000