
25-901-3000-psi/kPa-BT3 | |
|---|---|
DigiKey Part Number | 4681-25-901-3000-psi/kPa-BT3-ND |
Manufacturer | |
Manufacturer Product Number | 25-901-3000-psi/kPa-BT3 |
Description | Liquid Filled Pressure Gauge |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Gauge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 3000 PSI (0 ~ 207 bar) |
Manufacturer NOSHOK, Inc. | Orifice Diameter 0.012" (0.30mm) |
Series | Connection Method Threaded 1/4" NPT |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Dual Scale |
Type Pressure Gauge | Operating Temperature -20°C ~ 60°C |
Function Pressure Operated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM280.61000 | RM280.61 |
| Unit Price without VAT: | RM280.61000 |
|---|---|
| Unit Price with VAT: | RM308.67100 |

