Needle Valve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-MC

DigiKey Part Number
4681-802-MC-ND
Manufacturer
Manufacturer Product Number
802-MC
Description
Bleed Port Valve, 1/4" (NPT), Ma
Customer Reference
Detailed Description
Needle Valve
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NOSHOK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Needle Valve
Function
-
Actuator Type
-
Operating Pressure
10000PSI (689 bar)
Orifice Diameter
-
Fluid Type
-
Connection Method
Threaded 1/4" NPT
For Use With/Related Products
-
Mounting Type
-
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM197.51000RM197.51
Unit Price without VAT:RM197.51000
Unit Price with VAT:RM217.26100