
810-0/300-1-1-2-25-010-6 | |
|---|---|
DigiKey Part Number | 4681-810-0/300-1-1-2-25-010-6-ND |
Manufacturer | |
Manufacturer Product Number | 810-0/300-1-1-2-25-010-6 |
Description | TEMPERATURE TRANSMITTER 1/4NPT |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -17.7°C ~ 148.8°C Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -17.7°C ~ 148.8°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Connector | |
Length - Protective Tube | 50.8mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,202.53000 | RM1,202.53 |
| Unit Price without VAT: | RM1,202.53000 |
|---|---|
| Unit Price with VAT: | RM1,322.78300 |

