Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI6601MC-Q1SPR

DigiKey Part Number
5380-NSI6601MC-Q1SPRTR-ND - Tape & Reel (TR)
5380-NSI6601MC-Q1SPRCT-ND - Cut Tape (CT)
5380-NSI6601MC-Q1SPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI6601MC-Q1SPR
Description
1-CHANNEL ISO GATE DRIVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
9ns, 8ns
Mfr
Current - Output High, Low
5A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output Supply
13V ~ 32V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3000Vrms
Package / Case
8-SOIC (0.154", 3.90mm Width)
Common Mode Transient Immunity (Min)
150V/ns
Supplier Device Package
8-SOIC
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Approval Agency
CQC, CSA, UL, VDE
Pulse Width Distortion (Max)
25ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.66000RM6.66
10RM4.88200RM48.82
25RM4.43800RM110.95
100RM3.94950RM394.95
250RM3.71652RM929.13
500RM3.57594RM1,787.97
1,000RM3.46023RM3,460.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.33811RM8,345.27
5,000RM3.26449RM16,322.45
7,500RM3.22765RM24,207.38
Manufacturers Standard Package
Unit Price without VAT:RM6.66000
Unit Price with VAT:RM7.32600