
FK3306010L | |
|---|---|
DigiKey Part Number | 816-FK3306010LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK3306010L |
Description | TMOS-GENERAL SWITCHING |
Customer Reference | |
Detailed Description | N-Channel 60 V 100mA (Ta) 100mW (Ta) Surface Mount SSSMini3-F2-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 12 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSSMini3-F2-B | |
Package / Case | ||
Base Product Number |

