Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAU82011WG

DigiKey Part Number
NAU82011WG-ND
Manufacturer
Manufacturer Product Number
NAU82011WG
Description
IC AMP CLASS D MONO 2.9W 8MSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.9W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,440RM1.04892RM1,510.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.04892
Unit Price with VAT:RM1.15381