
NK-N9H20 | |
|---|---|
DigiKey Part Number | NK-N9H20-ND |
Manufacturer | |
Manufacturer Product Number | NK-N9H20 |
Description | THE EMWIN HMI EVALUATION BOARD ( |
Customer Reference | |
Detailed Description | N9H20 NuMaker NuMicro® ARM926EJ-S MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM926EJ-S | |
Platform | ||
Utilized IC / Part | N9H20 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | emWin | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM444.79000 | RM444.79 |
| Unit Price without VAT: | RM444.79000 |
|---|---|
| Unit Price with VAT: | RM489.26900 |

