
NL-NAU88L21 | |
|---|---|
DigiKey Part Number | 816-NL-NAU88L21-ND |
Manufacturer | |
Manufacturer Product Number | NL-NAU88L21 |
Description | EVAL BOARD FOR NAU88L21 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAU88L21 ChipCorder® Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | - | |
Utilized IC / Part | NAU88L21 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM127.85000 | RM127.85 |
| Unit Price without VAT: | RM127.85000 |
|---|---|
| Unit Price with VAT: | RM140.63500 |


