This product is no longer available at DigiKey - Please try one of these substitute products
9 substitute(s) available for 'BC856W,115':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BC856W,115
Nexperia USA Inc.
0
Diodes Incorporated
TRANS PNP 65V 0.1A SOT-323
Direct
1,610RM0.7500031-BC856AW-7-FCT-ND
Rohm Semiconductor
TRANS PNP 50V 0.15A UMT3
Similar
5,016RM1.14000846-2SA1576U3HZGT106RCT-ND
MCC (Micro Commercial Components)
TRANS PNP 65V 0.1A SOT-23
Similar
2,978RM0.71000BC856A-TPMSCT-ND
onsemi
TRANS PNP 65V 0.1A SOT23-3
Similar
12RM0.47000BC856BLT3GOSCT-ND
onsemi
TRANS PNP 65V 0.1A SC70-3
Similar
2,351RM0.55000BC856BWT1GOSCT-ND
Diodes Incorporated
TRANS PNP 60V 1A SOT-323
Similar
6,649RM1.34000DSS5160UDICT-ND
onsemi
TRANS PNP 60V 0.6A SC70-3
Similar
1,098RM0.59000MMBT2907AWT1GOSCT-ND
Diodes Incorporated
TRANS PNP 60V 0.6A SOT-323
Similar
260,650RM0.91000MMST2907A-FDICT-ND
MCC (Micro Commercial Components)
TRANS PNP 60V 0.6A SOT-323
Similar
5,820RM0.91000MMST2907ATPMSCT-ND