PCA9553DP/01,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM8.71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: RM0.00000
Datasheet
LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9553DP/01,118

DigiKey Part Number
2156-PCA9553DP/01,118-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PCA9553DP/01,118
Description
IC LED DRVR LIN I2C 25MA 8TSSOP
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9553DP/01,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
400kHz
Dimming
I2C
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.