Similar
Similar
Parametric Equivalent

74AVCH4T245GU-Q10X | |
|---|---|
DigiKey Part Number | 74AVCH4T245GU-Q10X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH4T245GU-Q10X |
Description | IC TRANSLATION TXRX 3.6V 16-XQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.99263 | RM7,970.52 |
| 8,000 | RM1.94927 | RM15,594.16 |
| 12,000 | RM1.92755 | RM23,130.60 |
| 20,000 | RM1.90348 | RM38,069.60 |
| Unit Price without VAT: | RM1.99263 |
|---|---|
| Unit Price with VAT: | RM2.19189 |




