74HC02D,652 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 10,311
Unit Price: RM1.31000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC02D,652

DigiKey Part Number
568-74HC02D,652-ND
Manufacturer
Manufacturer Product Number
74HC02D,652
Description
IC GATE NOR 4CH 2-INP 14-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1,140RM0.33250RM379.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM0.33250
Unit Price with VAT:RM0.36575