Direct

74HC02D,653 | |
|---|---|
DigiKey Part Number | 568-74HC02D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC02D,653 |
Description | IC GATE NOR 4CH 2-INP 14-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC02D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.21511 | RM537.77 |
| 5,000 | RM0.20736 | RM1,036.80 |
| 7,500 | RM0.20348 | RM1,526.10 |
| 12,500 | RM0.19918 | RM2,489.75 |
| 17,500 | RM0.19667 | RM3,441.73 |
| 25,000 | RM0.19425 | RM4,856.25 |
| 62,500 | RM0.18904 | RM11,815.00 |
| 125,000 | RM0.18591 | RM23,238.75 |
| Unit Price without VAT: | RM0.21511 |
|---|---|
| Unit Price with VAT: | RM0.23662 |


