74HC241N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 643
Unit Price: RM4.85000
Datasheet

Similar


Texas Instruments
In Stock: 453
Unit Price: RM4.18000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33,510
Unit Price: RM3.94000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DIP
20-DIP,SOT146-1

74HC241N,652

DigiKey Part Number
568-1419-5-ND
Manufacturer
Manufacturer Product Number
74HC241N,652
Description
IC BUFFER NON-INVERT 6V 20-DIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes