74HCT245N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 385
Unit Price: RM4.06000
Datasheet

Similar


Texas Instruments
In Stock: 1,958
Unit Price: RM3.62000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
20-DIP,SOT146-1

74HCT245N,652

DigiKey Part Number
568-1531-5-ND
Manufacturer
Manufacturer Product Number
74HCT245N,652
Description
IC TXRX NON-INVERT 5.5V 20-DIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HCT245N,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes