74HCT299N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,184
Unit Price: RM5.71000
Datasheet
Shift Shift Register 2 Element 8 Bit 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 2 Element 8 Bit 20-DIP
20-DIP,SOT146-1

74HCT299N,652

DigiKey Part Number
74HCT299N,652-ND
Manufacturer
Manufacturer Product Number
74HCT299N,652
Description
IC SR TRI-STATE 8BIT 20-DIP
Customer Reference
Detailed Description
Shift Shift Register 2 Element 8 Bit 20-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes