



A2V09H525-04NR6 | |
|---|---|
DigiKey Part Number | A2V09H525-04NR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2V09H525-04NR6 |
Description | RF MOSFET LDMOS 48V OM1230-4 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 688 mA 720MHz ~ 960MHz 18.9dB 120W OM-1230-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 720MHz ~ 960MHz | |
Gain | 18.9dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 688 mA | |
Power - Output | 120W | |
Voltage - Rated | 105 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-1230-4L | |
Supplier Device Package | OM-1230-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM748.22780 | RM112,234.17 |
| Unit Price without VAT: | RM748.22780 |
|---|---|
| Unit Price with VAT: | RM823.05058 |

