RF Amplifier IC 1.8GHz ~ 2.2GHz OM-400-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3I20X050NR1

DigiKey Part Number
568-A3I20X050NR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3I20X050NR1
Description
AIRFAST RF LDMOS WIDEBAND INTEGR
Customer Reference
Detailed Description
RF Amplifier IC 1.8GHz ~ 2.2GHz OM-400-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
1.8GHz ~ 2.2GHz
P1dB
-
Gain
29.3dB
Noise Figure
-
RF Type
-
Voltage - Supply
20V ~ 32V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
OM-400-8
Supplier Device Package
OM-400-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/06/2026
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM248.25270RM124,126.35
Manufacturers Standard Package
Unit Price without VAT:RM248.25270
Unit Price with VAT:RM273.07797