RF Amplifier IC Wireless LAN 3.4GHz ~ 3.8GHz 38-PLGA (10x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3M36SL039SAAT2

DigiKey Part Number
568-A3M36SL039SAAT2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3M36SL039SAAT2
Description
AIRFAST POWER AMPLIFIER MODULE W
Customer Reference
Detailed Description
RF Amplifier IC Wireless LAN 3.4GHz ~ 3.8GHz 38-PLGA (10x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
3.4GHz ~ 3.8GHz
P1dB
-
Gain
29.8dB
Noise Figure
-
RF Type
Wireless LAN
Voltage - Supply
29V
Current - Supply
-
Test Frequency
3.4GHz ~ 3.8GHz
Mounting Type
Surface Mount
Package / Case
38-PowerLFLGA
Supplier Device Package
38-PLGA (10x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/06/2026
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM192.76214RM385,524.28
Manufacturers Standard Package
Unit Price without VAT:RM192.76214
Unit Price with VAT:RM212.03835