RF Amplifier IC 5G, LTE 3.4GHz ~ 3.6GHz 26-HLQFN (10x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFSC5G35D37T2

DigiKey Part Number
568-AFSC5G35D37T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFSC5G35D37T2
Description
IC AMP 5G LTE 3.4-3.6GHZ 26HLQFN
Customer Reference
Detailed Description
RF Amplifier IC 5G, LTE 3.4GHz ~ 3.6GHz 26-HLQFN (10x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
3.4GHz ~ 3.6GHz
P1dB
-
Gain
31dB
Noise Figure
-
RF Type
5G, LTE
Voltage - Supply
0V ~ 32V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
26-LQFN Exposed Pad
Supplier Device Package
26-HLQFN (10x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/06/2026
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM126.13520RM252,270.40
Manufacturers Standard Package
Unit Price without VAT:RM126.13520
Unit Price with VAT:RM138.74872