
AFSC5G37D37T2 | |
|---|---|
DigiKey Part Number | 568-AFSC5G37D37T2TR-ND - Tape & Reel (TR) 568-AFSC5G37D37T2CT-ND - Cut Tape (CT) 568-AFSC5G37D37T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFSC5G37D37T2 |
Description | IC AMP 5G LTE 3.6-3.8GHZ 26HLQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, LTE 3.6GHz ~ 3.8GHz 26-HLQFN (10x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 3.6GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 30.5dB | |
Noise Figure | - | |
RF Type | 5G, LTE | |
Voltage - Supply | 0V ~ 32V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-LQFN Exposed Pad | |
Supplier Device Package | 26-HLQFN (10x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM193.77000 | RM193.77 |
| 10 | RM158.54600 | RM1,585.46 |
| 25 | RM149.75000 | RM3,743.75 |
| 100 | RM140.08280 | RM14,008.28 |
| 250 | RM136.58088 | RM34,145.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM128.53336 | RM257,066.72 |
| Unit Price without VAT: | RM193.77000 |
|---|---|
| Unit Price with VAT: | RM213.14700 |

