
AFT18H357-24SR6 | |
|---|---|
DigiKey Part Number | AFT18H357-24SR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT18H357-24SR6 |
Description | RF MOSFET LDMOS 28V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 1.81GHz 17.3dB 63W NI-1230-4LS2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.81GHz | |
Gain | 17.3dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 63W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230-4LS2L | |
Supplier Device Package | NI-1230-4LS2L | |
Base Product Number |

