
AFV121KHR5 | |
|---|---|
DigiKey Part Number | 568-AFV121KHR5TR-ND - Tape & Reel (TR) 568-AFV121KHR5CT-ND - Cut Tape (CT) 568-AFV121KHR5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFV121KHR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 960MHz ~ 1.22GHz 19.6dB 1000W NI-1230-4H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 960MHz ~ 1.22GHz | |
Gain | 19.6dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 1000W | |
Voltage - Rated | 112 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-979A | |
Supplier Device Package | NI-1230-4H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,093.20000 | RM5,093.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM4,297.28620 | RM214,864.31 |
| Unit Price without VAT: | RM5,093.20000 |
|---|---|
| Unit Price with VAT: | RM5,602.52000 |

