BAT54CW/6/ZLX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 250
Unit Price: RM0.59000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.81129
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6,603
Unit Price: RM4.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,673
Unit Price: RM0.99000
Datasheet
Diode Array 30 V Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CW/6/ZLX

DigiKey Part Number
BAT54CW/6/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54CW/6/ZLX
Description
DIODE ARRAY SCHOTTKY 30V SC-70
Customer Reference
Detailed Description
Diode Array 30 V Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
-
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes