BB170X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 43,550
Unit Price: RM2.17000
Datasheet

Similar


Infineon Technologies
In Stock: 29,846
Unit Price: RM1.77000
Datasheet

Similar


Infineon Technologies
In Stock: 4,452
Unit Price: RM2.17000
Datasheet
Varactors Single 30 V Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB170X

DigiKey Part Number
568-13109-2-ND - Tape & Reel (TR)
568-13109-1-ND - Cut Tape (CT)
568-13109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB170X
Description
DIODE VARACTOR 30V SNGL SOD-323
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
2.75pF @ 28V, 1MHz
Capacitance Ratio
15.0
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes