
BB182,115 | |
|---|---|
DigiKey Part Number | 568-1949-2-ND - Tape & Reel (TR) 568-1949-1-ND - Cut Tape (CT) 568-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB182,115 |
Description | DIODE VARACTOR 32V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 32 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BB182,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 2.89pF @ 28V, 1MHz | |
Capacitance Ratio | 22.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 32 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |

