ONSONSMMBZ5226ELT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25QAZ

DigiKey Part Number
2156-BC807-25QAZ-ND
Manufacturer
Manufacturer Product Number
BC807-25QAZ
Description
TRANS PNP 45V 0.5A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 900 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 1V
Power - Max
900 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1010D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM404.50 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,587RM0.33708RM1,209.11
Unit Price without VAT:RM0.33708
Unit Price with VAT:RM0.37079