


BFG31,115 | |
|---|---|
DigiKey Part Number | 568-6186-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG31,115 |
Description | RF TRANS PNP 15V 5GHZ SC-73 |
Customer Reference | |
Detailed Description | RF Transistor PNP 15V 100mA 5GHz 1W Surface Mount SC-73 |
Datasheet | Datasheet |
EDA/CAD Models | BFG31,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | PNP | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 70mA, 10V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |

