BGM1011,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 21,052
Unit Price: RM6.34000
Datasheet
RF Amplifier IC ISM 0Hz ~ 3GHz 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM1011,115

DigiKey Part Number
568-3548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGM1011,115
Description
IC RF AMP ISM 0HZ-3GHZ 6TSSOP
Customer Reference
Detailed Description
RF Amplifier IC ISM 0Hz ~ 3GHz 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 3GHz
P1dB
12.2dBm
Gain
30dB
Noise Figure
4.7dB
RF Type
ISM
Voltage - Supply
5V ~ 6V
Current - Supply
25.5mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes