Similar

BGM1012,115 | |
|---|---|
DigiKey Part Number | 568-3549-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGM1012,115 |
Description | IC RF AMP ISM 0HZ-4GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 0Hz ~ 4GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGM1012,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 4GHz | |
P1dB | 9.7dBm | |
Gain | 20.1dB | |
Noise Figure | 4.8dB | |
RF Type | ISM | |
Voltage - Supply | 3V ~ 4V | |
Current - Supply | 14.6mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |


