
BUK9237-55A/C1,118 | |
|---|---|
DigiKey Part Number | BUK9237-55A/C1,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9237-55A/C1,118 |
Description | MOSFET N-CH 55V 32A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 32A (Tc) 77W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 17.6 nC @ 5 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1236 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 77W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.94874 | RM19,487.40 |
| Unit Price without VAT: | RM1.94874 |
|---|---|
| Unit Price with VAT: | RM2.14361 |

