
BUK9E1R8-40E,127 | |
|---|---|
DigiKey Part Number | BUK9E1R8-40E,127-ND |
Manufacturer | |
Manufacturer Product Number | BUK9E1R8-40E,127 |
Description | MOSFET N-CH 40V 120A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 349W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 16400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 349W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |

