Similar

BZA868A,115 | |
|---|---|
DigiKey Part Number | 568-7013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZA868A,115 |
Description | TVS DIODE 6.8VWM SOT353 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | BZA868A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |



