This product is no longer available at DigiKey - Please try one of these substitute products
8 substitute(s) available for 'BZX84-A39,215':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BZX84-A39,215
Nexperia USA Inc.
0
Panjit International Inc.
DIODE ZENER 39V 410MW SOT23
Similar
2,940RM0.430003757-BZX84B39_R1_00001CT-ND
Diodes Incorporated
DIODE ZENER 39V 300MW SOT23-3
Similar
1,039RM0.67000BZX84C39-FDICT-ND
onsemi
DIODE ZENER 39V 250MW SOT23-3
Similar
8,492RM0.63000BZX84C39LT1GOSCT-ND
Texas Instruments
39V ZENER DIODE IN SOT-23 PACKAG
Similar
3,000RM1.22000296-BZX84C39VDBZRCT-ND
Diodes Incorporated
DIODE ZENER 39V 350MW SOT23-3
Similar
3,000RM0.47000MMBZ5259B-FDICT-ND
onsemi
DIODE ZENER 39V 225MW SOT23-3
Similar
8,321RM0.67000MMBZ5259BLT1GOSCT-ND
onsemi
DIODE ZENER 39V 250MW SOT23-3
Similar
9,900RM0.67000SZBZX84C39LT3GOSCT-ND
onsemi
DIODE ZENER 39V 225MW SOT23-3
Similar
12,286RM0.79000SZMMBZ5259BLT1GOSCT-ND