
CLF1G0035-100PU | |
|---|---|
DigiKey Part Number | 2156-CLF1G0035-100PU-ND |
Manufacturer | |
Manufacturer Product Number | CLF1G0035-100PU |
Description | RF MOSFET GAN HEMT 50V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 3GHz 14dB 100W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | GaN HEMT | |
Frequency | 3GHz | |
Gain | 14dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 100W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1228A | |
Supplier Device Package | LDMOST |
| Bulk: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,073.97000 | RM1,073.97 |
| Unit Price without VAT: | RM1,073.97000 |
|---|---|
| Unit Price with VAT: | RM1,181.36700 |



