
CLRC66302HN,518 | |
|---|---|
DigiKey Part Number | CLRC66302HN,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLRC66302HN,518 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, 18000-3, MIFARE, NFC I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CLRC66302HN,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, 18000-3, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

