
DSP56F807VF80E | |
|---|---|
DigiKey Part Number | 568-14825-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F807VF80E |
Description | IC MCU 16B 120KB FLASH 160MAPBGA |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 80MHz 120KB (60K x 16) FLASH 160-MAPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56F807VF80E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 160-MAPBGA (15x15) | |
Package / Case | 160-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM196.53000 | RM196.53 |
| Unit Price without VAT: | RM196.53000 |
|---|---|
| Unit Price with VAT: | RM216.18300 |

